
General purpose operational amplifier featuring four independent circuits within a 14-pin DIP package. Achieves a 23MHz gain bandwidth product and a 30V/µs slew rate. Offers a typical input offset voltage of 150µV and a common mode rejection ratio of 86dB. Supports dual supply voltages from ±1.25V to ±15V, with a maximum single supply of 36V. Provides 50mA output current per channel and operates within a 0°C to 70°C temperature range.
Analog Devices LT1216CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 23MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 23MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 5.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 23MHz |
| Voltage Gain | 115.56dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1216CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
