
Quad general-purpose operational amplifier featuring a 23MHz bandwidth and 30V/µs slew rate. This IC offers a 23MHz gain bandwidth product, 86dB CMRR, and 93dB PSRR. It operates from a wide dual supply voltage range of ±1.25V to ±18V, with a maximum supply voltage of 36V. The device is housed in a lead-free SOIC package, suitable for operation between 0°C and 70°C.
Analog Devices LT1216CS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 23MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 23MHz |
| Height | 1.5mm |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 26.4mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 23MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 5.7mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 23MHz |
| Voltage Gain | 115.56dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1216CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.