Quad-channel, general-purpose operational amplifier featuring a 23MHz gain bandwidth product and 30V/µs slew rate. This bipolar technology IC offers a 150µV input offset voltage and 360nA input bias current. It operates from a wide dual supply voltage range of ±1.25V to ±18V, with a maximum single supply of 36V. Delivering 50mA output current per channel, this RoHS compliant component boasts 86dB CMRR and 93dB PSRR. Packaged in a 16-pin SOIC, it is supplied on tape and reel.
Analog Devices LT1216CS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 23MHz |
| Input Bias Current | 360nA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 23MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 5.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 23MHz |
| Voltage Gain | 115.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1216CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.