
Single operational amplifier IC featuring a 10MHz -3dB bandwidth and 10MHz gain bandwidth product. This bipolar, DIP-packaged component offers a 1mV input offset voltage and 100nA input bias current. It operates with a wide supply voltage range from 5V to 36V, supporting dual supplies from ±5V to ±15V. Key performance metrics include a 60dB common mode rejection ratio, 68dB power supply rejection ratio, and a 105dB voltage gain. The device boasts a 500V/µs slew rate and 100mA output current per channel.
Analog Devices LT1217CN8#PBF technical specifications.
| -3db Bandwidth | 10MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1217CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
