The LT1217CS8#TR is a single-channel operational amplifier with a gain bandwidth product of 10MHz and an input bias current of 100nA. It is packaged in a SOIC package and has a maximum operating temperature of 70°C. The device is not RoHS compliant and contains lead. It can supply up to 100mA of current per channel and has a slew rate of 500V/µs.
Analog Devices LT1217CS8#TR technical specifications.
| -3db Bandwidth | 10MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1217CS8#TR to view detailed technical specifications.
No datasheet is available for this part.