
The LT1217CS8#TRPBF is a low noise op-amp with a -3db bandwidth of 10MHz and a voltage gain of 105dB. It operates over a supply voltage range of 10V to 30V and has a maximum operating temperature of 70°C. The device is available in a surface mount SOIC package and is lead free. It features a common mode rejection ratio of 60dB and a power supply rejection ratio of 68dB.
Analog Devices LT1217CS8#TRPBF technical specifications.
| -3db Bandwidth | 10MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1217CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
