
General Purpose Operational Amplifier IC featuring a 300kHz bandwidth and Rail-to-Rail Output. This single-channel amplifier offers a 280kHz Gain Bandwidth Product, 120dB Voltage Gain, and a 0.1V/µs Slew Rate. Operating from a 2V to 36V supply range, it exhibits a low 25µV Input Offset Voltage and 70nA Input Bias Current. The component is housed in an 8-pin DIP package and is RoHS compliant.
Analog Devices LT1218CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 300kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 280kHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 300kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 425uA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 300kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1218CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
