
Single precision operational amplifier featuring Rail-to-Rail input/output. Offers a 280kHz gain bandwidth product and 0.1V/µs slew rate. This bipolar amplifier boasts a 97dB CMRR and 90dB PSRR, with a low input offset voltage of 25µV and 70nA input bias current. Operates from ±2V to ±18V dual supply or 2V to 36V single supply, delivering 20mA output current per channel. Packaged in an 8-pin SOIC N, this RoHS compliant component is suitable for operation between 0°C and 85°C.
Analog Devices LT1218CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 280kHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 300kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 425uA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 300kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1218CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
