
General purpose operational amplifier featuring a 280kHz gain bandwidth product and a 0.1V/µs slew rate. This single-channel, bipolar technology IC offers rail-to-rail output and operates from a 2V to 36V supply range. Key specifications include a 25µV input offset voltage, 30nA input bias current, 97dB common mode rejection ratio, and 90dB power supply rejection ratio. The amplifier delivers 20mA output current per channel and is housed in a lead-free SOIC package, supplied on tape and reel.
Analog Devices LT1218CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 280kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 300kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 425uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 300kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1218CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
