
General purpose operational amplifier featuring a 300kHz gain bandwidth product and a 0.1V/µs slew rate. This single-channel IC offers a high voltage gain of 120dB and a 12mA output current per channel. Operating from a minimum dual supply voltage of 1V up to a maximum of 8V, or a single supply from 2V to 16V, it exhibits a low input offset voltage of 25µV and an input bias current of 30nA. The component boasts a 97dB CMRR and 90dB PSRR, with an operating supply current of 400µA. Encased in an 8-pin DIP package, this RoHS compliant semiconductor operates within a temperature range of 0°C to 70°C.
Analog Devices LT1218LCN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 300kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 300kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 300kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1218LCN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
