The LT1219CN8 is a general purpose operational amplifier with a gain bandwidth product of 150kHz. It operates over a temperature range of 0°C to 70°C and has an input bias current of 30nA. The device is available in a DIP package and has a nominal supply current of 425uA. It is not RoHS compliant and contains lead.
Analog Devices LT1219CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 425uA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.05V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1219CN8 to view detailed technical specifications.
No datasheet is available for this part.