
General purpose operational amplifier IC featuring a 150kHz bandwidth and Rail-to-Rail output. This single-channel, single-amplifier circuit operates from a 2V to 36V supply range with a maximum dual supply voltage of 18V. Key specifications include a 97dB Common Mode Rejection Ratio, 90dB Power Supply Rejection Ratio, and a 0.05V/µs slew rate. The component offers a 120dB voltage gain, 30nA input bias current, and 25µV input offset voltage, with an operating supply current of 425µA and 20mA output current per channel. Packaged in an 8-pin DIP, this RoHS compliant component is designed for operation between 0°C and 85°C.
Analog Devices LT1219CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 150kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 425uA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.05V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 150kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1219CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.