
General purpose operational amplifier IC featuring a 150kHz gain bandwidth product and 0.05V/µs slew rate. This single-channel, bipolar technology amplifier offers a wide operating supply voltage range from 2V to 36V, with a dual supply capability up to 18V. Key performance specifications include a 120dB voltage gain, 97dB common mode rejection ratio, and 90dB power supply rejection ratio. The SOIC N package provides a compact solution with a low input bias current of 70nA and a low input offset voltage of 25µV.
Analog Devices LT1219CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 97dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 150kHz |
| Height | 1.5mm |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 420uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 425uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.05V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 150kHz |
| Voltage Gain | 120dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1219CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
