Precision rail-to-rail input and output operational amplifier featuring a 150kHz gain bandwidth product and 120dB voltage gain. This general-purpose amplifier offers a low input offset voltage of 25µV and 30nA input bias current. Operating from a 2V to 36V supply range, it provides 20mA output current per channel. The component boasts a 97dB CMRR and 90dB PSRR, packaged in an SOIC format on tape and reel.
Analog Devices LT1219CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 425uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.05V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 150kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1219CS8#TR to view detailed technical specifications.
No datasheet is available for this part.