
General purpose operational amplifier IC featuring a 150kHz gain bandwidth product and a 0.05V/µs slew rate. This single-channel amplifier offers a wide supply voltage range from 2V to 36V (dual supply up to 18V) and a low operating supply current of 425µA. Key performance metrics include a 97dB Common Mode Rejection Ratio and 90dB Power Supply Rejection Ratio, with a low input offset voltage of 25µV and input bias current of 30nA. The SOIC package is supplied on tape and reel, with a maximum operating temperature of 70°C.
Analog Devices LT1219CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 425uA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.05V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 150kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1219CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
