The LT1219LCS8#TR is a general purpose operational amplifier with a gain bandwidth product of 150kHz. It has a low input bias current of 30nA and an input offset voltage of 25uV. The device operates over a temperature range of 0°C to 70°C and is available in a SOIC package. The LT1219LCS8#TR is not RoHS compliant and contains lead.
Analog Devices LT1219LCS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 0.05V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1219LCS8#TR to view detailed technical specifications.
No datasheet is available for this part.