
Single-channel, general-purpose operational amplifier featuring a 150kHz gain bandwidth product and 0.05V/µs slew rate. This bipolar IC offers a wide operating voltage range from 1V to 16V, with a nominal supply current of 400µA. Key performance metrics include a 97dB Common Mode Rejection Ratio and 90dB Power Supply Rejection Ratio, alongside a 25µV input offset voltage and 30nA input bias current. Delivered in a lead-free SOIC package, this RoHS compliant component is ideal for various amplification applications.
Analog Devices LT1219LCS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 97dB |
| Gain Bandwidth Product | 150kHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 150kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 0.05V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 150kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1219LCS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
