General purpose operational amplifier IC featuring a 45MHz bandwidth and 250V/µs slew rate. This single-channel amplifier offers a 92dB common mode rejection ratio and 90dB power supply rejection ratio. Operating from dual supplies of 2.5V to 18V or single supplies of 5V to 36V, it delivers 26mA output current per channel. Packaged in an 8-pin DIP, this RoHS compliant component operates between 0°C and 70°C.
Analog Devices LT1220CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 45MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 26mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 250V/µs |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 93.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1220CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
