High-performance operational amplifier featuring a 45MHz gain bandwidth product and a 250V/µs slew rate. This single-channel, general-purpose amplifier offers a wide operating supply voltage range from 5V to 36V (single) or ±2.5V to ±9V (dual), with a maximum dual supply voltage of 18V. It delivers 26mA output current per channel and boasts a high Common Mode Rejection Ratio of 92dB and Power Supply Rejection Ratio of 90dB. Packaged in an SOIC format, this component operates within a temperature range of 0°C to 70°C.
Analog Devices LT1220CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 26mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 250V/µs |
| Unity Gain Bandwidth Product | 45MHz |
| Voltage Gain | 93.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1220CS8#TR to view detailed technical specifications.
No datasheet is available for this part.