
General purpose operational amplifier featuring a 150MHz bandwidth and 250V/µs slew rate. This single-channel IC offers a 100dB voltage gain and 26mA output current per channel. Designed for through-hole mounting in an 8-pin DIP package, it operates from a 2.5V to 18V dual supply. Key specifications include 92dB CMRR and 90dB PSRR, with 100nA input bias current and 200µV input offset voltage.
Analog Devices LT1221CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 150MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 26mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 250V/µs |
| Unity Gain Bandwidth Product | 150MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1221CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
