The LT1221CS8#TR is a single-channel, general-purpose amplifier from Analog Devices. It features a gain bandwidth product of 150MHz and an input bias current of 100nA. The device operates within a temperature range of 0°C to 70°C and is available in a surface-mount SOIC package. The LT1221CS8#TR has an operating supply current of 8mA and an output current per channel of 26mA.
Analog Devices LT1221CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 26mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 250V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1221CS8#TR to view detailed technical specifications.
No datasheet is available for this part.