
General Purpose Operational Amplifier IC featuring a 500MHz bandwidth and 200V/µs slew rate. This single-channel amplifier offers a 500MHz gain bandwidth product, 106.02dB voltage gain, and 26mA output current per channel. It operates with dual supply voltages from ±2.5V to ±18V or single supply from 5V to 36V, drawing 8mA operating supply current. The component boasts 100dB CMRR and 98dB PSRR, with an input bias current of 100nA and input offset voltage of 100µV. Packaged in an 8-pin DIP, this RoHS compliant component is suitable for operation between 0°C and 70°C.
Analog Devices LT1222CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 500MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 500MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 26mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 500MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1222CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
