
General Purpose Operational Amplifier IC featuring a 500MHz Gain Bandwidth Product and 200V/µs Slew Rate. This single-channel amplifier operates with dual supply voltages from ±2.5V to ±18V, or single supply from 5V to 36V. Key specifications include 100dB Common Mode Rejection Ratio, 98dB Power Supply Rejection Ratio, and 100µV Input Offset Voltage. Packaged in an 8-pin SOIC, this RoHS compliant component offers 26mA output current per channel and a maximum operating temperature of 70°C.
Analog Devices LT1222CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 500MHz |
| Height | 1.5mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 500MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 26mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 500MHz |
| Voltage Gain | 106.02dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1222CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
