The LT1222CS8#TR is a general purpose amplifier with a gain bandwidth product of 500MHz. It has an input bias current of 100nA and an input offset voltage of 100uV. The amplifier operates over a temperature range of 0°C to 70°C and can supply up to 26mA of current per channel. It is available in a SOIC package and is not RoHS compliant.
Analog Devices LT1222CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 500MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 500MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 26mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1222CS8#TR to view detailed technical specifications.
No datasheet is available for this part.