
Single-channel, general-purpose operational amplifier featuring a 500MHz gain bandwidth product and 200V/µs slew rate. This IC offers a wide operating supply voltage range from ±2.5V to ±18V (dual) or 5V to 36V (single), with a high common mode rejection ratio of 100dB and PSRR of 98dB. It delivers 26mA output current per channel and operates within a 0°C to 70°C temperature range. Packaged in an 8-pin SOIC for tape and reel distribution, this RoHS compliant component is ideal for demanding amplification applications.
Analog Devices LT1222CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 500MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 500MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 26mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 500MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1222CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
