
High-performance, single-channel operational amplifier featuring a 500MHz gain bandwidth product and 200V/µs slew rate. This general-purpose op-amp offers a low noise density of 3nV/√Hz and a voltage gain of 106.02dB. It operates with dual supply voltages from ±2.5V to ±18V, or single supply from 5V to 36V, drawing a maximum of 10.5mA supply current. The component is housed in an 8-pin SOIC package with dimensions of 5mm (L) x 3.99mm (W) x 1.5mm (H) and operates across a temperature range of -40°C to 85°C.
Analog Devices LT1222IS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 500MHz |
| Height | 1.5mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 500MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 26mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| RoHS Compliant | No |
| Series | C-Load™ |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 500MHz |
| Voltage Gain | 106.02dB |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1222IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
