
Single general-purpose operational amplifier featuring a 500MHz gain bandwidth product and 200V/µs slew rate. Offers 106.02dB voltage gain, 100dB CMRR, and 98dB PSRR. Operates with dual supply voltages from ±2.5V to ±18V, or single supply from 5V to 36V. Housed in an 8-pin SOIC N package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices LT1222IS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 500MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 500MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 26mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 200V/µs |
| Unity Gain Bandwidth Product | 500MHz |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1222IS8#PBF to view detailed technical specifications.
No datasheet is available for this part.
