
Analog Devices LT1223CN8 technical specifications.
| Common Mode Rejection Ratio | 56dB |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | No |
| Slew Rate | 1000V/µs |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 89dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1223CN8 to view detailed technical specifications.
No datasheet is available for this part.
