
High-speed current feedback operational amplifier (CFA) with a 100MHz -3dB bandwidth and 1000V/µs slew rate. Features a single amplifier channel, 1µA input bias current, and 1mV input offset voltage. Operates from dual supplies of 5V to 15V or a single supply up to 36V. Offers 56dB common mode rejection ratio and 68dB power supply rejection ratio. Packaged in an 8-pin DIP, this RoHS compliant component is ideal for demanding amplification applications.
Analog Devices LT1223CN8#PBF technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 56dB |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| Supply Current | 6mA |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 89dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1223CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
