High-speed current feedback amplifier featuring a 100MHz -3dB bandwidth and 1000V/µs slew rate. This single-channel integrated circuit offers a nominal gain bandwidth product of 100MHz and a voltage gain of 89dB. Operating from a dual supply range of ±5V to ±15V or a single supply up to 36V, it provides 60mA output current per channel. The amplifier exhibits a 56dB Common Mode Rejection Ratio and a 68dB Power Supply Rejection Ratio, with an input bias current of 1µA and an input offset voltage of 1mV. Packaged in SOIC, this component is supplied on tape and reel.
Analog Devices LT1223CS8#TR technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | No |
| Slew Rate | 1000V/µs |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 89dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1223CS8#TR to view detailed technical specifications.
No datasheet is available for this part.