
High-performance single-channel current feedback amplifier featuring a 100MHz -3dB bandwidth and 1000V/µs slew rate. This integrated circuit offers a 60mA output current per channel and operates across a wide supply voltage range from 5V to 36V. Achieving a 56dB common mode rejection ratio and 68dB power supply rejection ratio, it is housed in a lead-free SOIC package, supplied on tape and reel.
Analog Devices LT1223CS8#TRPBF technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 56dB |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Slew Rate | 1000V/µs |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 89dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1223CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
