
General purpose operational amplifier featuring a 45MHz bandwidth and 400V/µs slew rate. This single-channel IC offers a 45MHz gain bandwidth product and a 34MHz unity gain bandwidth product. It operates with dual supply voltages from ±2.5V to ±15V or single supply from 5V to 36V. Key specifications include 500µV input offset voltage, 4µA input bias current, 86dB CMRR, and 75dB PSRR. The component is housed in an 8-pin DIP package and is lead-free and RoHS compliant.
Analog Devices LT1224CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 45MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 45MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 34MHz |
| Voltage Gain | 76.9dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1224CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.