
High-speed, general-purpose operational amplifier featuring a 45MHz gain bandwidth product and 400V/µs slew rate. This single-channel amplifier operates with supply voltages from ±2.5V to ±15V, with a maximum dual supply of ±15V and a maximum single supply of 36V. It offers a typical input offset voltage of 500µV and an input bias current of 4µA, with a common mode rejection ratio of 86dB and a power supply rejection ratio of 75dB. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for a wide range of applications.
Analog Devices LT1224CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 45MHz |
| Height | 1.499mm |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 45MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 34MHz |
| Voltage Gain | 76.9dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1224CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
