
High-performance operational amplifier featuring a 150MHz gain bandwidth product and a 400V/µs slew rate. This single-channel, general-purpose op-amp offers a 500µV maximum input offset voltage and a 94dB common mode rejection ratio. It operates with dual supply voltages from ±2.5V to ±15V or a single supply from 5V to 36V, drawing 7mA of operating supply current. The component is housed in a PDIP package and provides 40mA output current per channel.
Analog Devices LT1225CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 150MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | No |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 83.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1225CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
