
General purpose operational amplifier IC featuring a 150MHz gain bandwidth product and 400V/µs slew rate. This single-channel amplifier offers a high 94dB common mode rejection ratio and 86dB power supply rejection ratio. Designed for operation with dual supplies from ±2.5V to ±15V or single supply from 5V to 36V, it delivers 40mA output current per channel. The component is housed in an 8-pin DIP package, is lead-free, and RoHS compliant.
Analog Devices LT1225CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 150MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 83.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1225CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
