
The LT1225CS8 is a single-channel general-purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 150MHz and an input bias current of 4uA. The op amp operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 36V. The LT1225CS8 is packaged in a SOIC-8 plastic package and is available in quantities of 100. Note that this device contains lead and is not RoHS compliant.
Analog Devices LT1225CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 150MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 400V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1225CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
