The LT1225CS8#TR is a general purpose operational amplifier from Analog Devices with a gain bandwidth product of 150MHz. It operates within a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 36V. The device is available in a SOIC package and has a nominal gain bandwidth product of 150MHz. It features an input bias current of 4uA and an input offset voltage of 500uV. The LT1225CS8#TR is not RoHS compliant and contains lead.
Analog Devices LT1225CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 150MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 400V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1225CS8#TR to view detailed technical specifications.
No datasheet is available for this part.