
General purpose operational amplifier featuring a 150MHz gain bandwidth product and 400V/µs slew rate. This single-channel IC offers a 100MHz unity gain bandwidth, 83.52dB voltage gain, and 40mA output current per channel. Operating from 2.5V to 15V dual supply or 5V to 36V single supply, it exhibits 94dB CMRR and 86dB PSRR. Packaged in an 8-pin SOIC, this lead-free, RoHS compliant component is supplied on tape and reel.
Analog Devices LT1225CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 150MHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 150MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Unity Gain Bandwidth Product | 100MHz |
| Voltage Gain | 83.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1225CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
