
General purpose operational amplifier with a 1GHz bandwidth and 1GHz gain bandwidth product. Features a 400V/µs slew rate and 100dB voltage gain. Operates with dual supply voltages from ±2.5V to ±15V or single supply from 5V to 36V. Offers 94dB common mode rejection ratio and power supply rejection ratio. Packaged in an 8-pin DIP, this lead-free component is suitable for a wide range of applications.
Analog Devices LT1226CN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1GHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 1GHz |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 1GHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 700MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1226CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
