
Single-channel operational amplifier featuring a 140MHz -3dB bandwidth and 1100V/µs slew rate. This bipolar amplifier offers a 140MHz gain bandwidth product and 72dB voltage gain. Operates with dual supply voltages from ±2V to ±15V or single supply from 4V to 36V, drawing 10mA operating supply current. DIP package with 60mA output current per channel, 55dB CMRR, and 60dB PSRR.
Analog Devices LT1227CN8 technical specifications.
| -3db Bandwidth | 140MHz |
| Bandwidth | 140MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 140MHz |
| Height | 3.302mm |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 140MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| Voltage Gain | 72dB |
| Width | 6.477mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1227CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
