
High-performance video amplifier featuring a 140MHz -3dB bandwidth and 1100V/µs slew rate. This single-channel amplifier offers a voltage gain of 72dB and operates with a dual supply voltage range from ±2V to ±15V, or a single supply from 4V to 36V. It boasts a 55dB Common Mode Rejection Ratio and 60dB Power Supply Rejection Ratio, with an input offset voltage of 3mV. The component is housed in a lead-free DIP package, suitable for operation between 0°C and 70°C, and delivers an output current of 60mA.
Analog Devices LT1227CN8#PBF technical specifications.
| -3db Bandwidth | 140MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 55dB |
| Dual Supply Voltage | 9V |
| Height | 3.3mm |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 140MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Supply Current | 10mA |
| Voltage Gain | 72dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1227CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
