Analog Devices LT1227CS8#TR technical specifications.
| -3db Bandwidth | 140MHz |
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 140MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1227CS8#TR to view detailed technical specifications.
No datasheet is available for this part.