
High-performance, single-channel video current feedback amplifier featuring a 140MHz -3dB bandwidth and 1100V/µs slew rate. This integrated circuit offers a 60mA output current per channel and operates across a wide supply voltage range from 4V to 36V. With a 55dB common mode rejection ratio and 60dB power supply rejection ratio, it ensures signal integrity. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1227CS8#TRPBF technical specifications.
| -3db Bandwidth | 140MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 60uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 140MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Voltage Gain | 72dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1227CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.