The LT1227MJ8 is a low-noise operational amplifier from Analog Devices with a voltage gain of 72dB and a slew rate of 1100V/µs. It is available in a CDIP package and is suitable for use in applications where high precision and low noise are required. The op-amp has a common mode rejection ratio of 55dB and an input offset voltage of 10mV. It can operate over a temperature range of -55°C to 125°C and consumes an operating supply current of 10mA. The LT1227MJ8 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 140MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 55dB |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 60mA |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| Voltage Gain | 72dB |
| RoHS | Not Compliant |