100MHz current feedback amplifier with DC gain control. Features a 100MHz -3dB bandwidth and 500V/µs slew rate. Offers 125mA output current per channel and 65dB voltage gain. Operates from a 4V to 36V single supply or ±2V to ±15V dual supply. Includes 55dB CMRR and 60dB PSRR. Packaged in SOIC, available on tape and reel.
Analog Devices LT1228CS8#TR technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 125mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 500V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1228CS8#TR to view detailed technical specifications.
No datasheet is available for this part.