
High-performance, single-channel current feedback amplifier (CFA) with a 100MHz -3dB bandwidth and 100MHz nominal gain bandwidth product. Features a 500V/µs slew rate and 125mA output current per channel. Operates from dual supplies of 2V to 15V or single supplies of 4V to 36V. Offers 55dB common mode rejection ratio and 60dB power supply rejection ratio. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1228CS8#TRPBF technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 125mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1228CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
