Video Amplifier, 1 Channel(s), 1 Func, PDIP8
Analog Devices LT1228IN8 technical specifications.
| Package/Case | PDIP |
| Input Offset Voltage (Vos) | 500uV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Slew Rate | 500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1228IN8 to view detailed technical specifications.
No datasheet is available for this part.