The LT1228IS8 is an industrial-grade operational amplifier from Analog Devices, featuring a nominal supply voltage of 5V and a maximum supply voltage of 18V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in an 8-pin SOP package, measuring 3.899mm in width and 4.9025mm in length. It has a slew rate of 3500V/μs and a common-mode reject ratio of 69dB.
Analog Devices LT1228IS8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.899 |
| Length | 4.9025 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 15000 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3500 |
| Common-mode Reject Ratio-Nom | 69 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1228IS8 to view detailed technical specifications.
No datasheet is available for this part.