
Current feedback operational amplifier with a 100MHz -3dB bandwidth and 100MHz nominal gain bandwidth product. Features a 500V/µs slew rate and 125mA output current per channel. Operates with dual supply voltages from ±2V to ±15V or single supply from 4V to 36V. Offers 55dB common mode rejection ratio and 60dB power supply rejection ratio. Housed in an 8-pin SOIC package.
Analog Devices LT1228IS8#PBF technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 55dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 125mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1228IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
