
Dual channel, current feedback operational amplifier IC featuring a 100MHz -3dB bandwidth and 700V/µs slew rate. This amplifier offers a 125mA output current per channel and operates with dual supply voltages from 2V to 15V, with a maximum supply voltage of 36V. Key specifications include a 55dB CMRR, 60dB PSRR, and 65dB voltage gain. Packaged in an 8-pin DIP, this lead-free component is RoHS compliant and operates within a 0°C to 70°C temperature range.
Analog Devices LT1229CN8#PBF technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 55dB |
| Dual Supply Voltage | 9V |
| Height | 3.3mm |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 9.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 100MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 125mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 700V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 65dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1229CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
